LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2550H-18P-H product image
  • A2550H-18P-H thumbnail 1
  • A2550H-18P-H thumbnail 2
  • A2550H-18P-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2550H-18P-HRoHS

Manufacturer
MPN
A2550H-18P-H
LCSC Part #
C339517
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 18POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2550H-18P-H
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5688$ 0.57
10+$ 0.5552$ 5.55
30+$ 0.5462$ 16.39
100+$ 0.5356$ 53.56
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x18P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialGlass-Fiber Reinforced PBT
Number of PINs Per Row18
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.