LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2550H-13P-H product image
  • A2550H-13P-H thumbnail 1
  • A2550H-13P-H thumbnail 2
  • A2550H-13P-H thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2550H-13P-HRoHS

Manufacturer
MPN
A2550H-13P-H
LCSC Part #
C339512
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 13POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2550H-13P-H
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7981$ 0.80
10+$ 0.6378$ 6.38
30+$ 0.5569$ 16.71
100+$ 0.4776$ 47.76
500+$ 0.43$ 215.00
1,000+$ 0.4062$ 406.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x13P
Number of Rows1
Plastic MaterialGlass-Fiber Reinforced PBT
ColorBlack
Number of PINs Per Row13
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.