LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2549HB-2x10P product image
  • A2549HB-2x10P thumbnail 1
  • A2549HB-2x10P thumbnail 2
  • A2549HB-2x10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2549HB-2x10PRoHS

Manufacturer
MPN
A2549HB-2x10P
LCSC Part #
C339499
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 20POS 2.54mm DUAL ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2549HB-2x10P
Custom CablesMOQ 1pc
In-Stock: 954
954 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6515$ 0.65
10+$ 0.5319$ 5.32
30+$ 0.4722$ 14.17
100+$ 0.4124$ 41.24
500+$ 0.3388$ 169.40
1,000+$ 0.3204$ 320.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlue
Number of PINs Per Row10
Row Spacing2.54mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.