LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0785200R000B0L product image
Images for reference only

VISHAY Y0785200R000B0L

Manufacturer
MPN
Y0785200R000B0L
LCSC Part #
C3394735
Packaging
-
Customer #
Key Attributes
RES 200Ω ±0.1% 600mW
Datasheetpdf iconVISHAY Y0785200R000B0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.9209$ 7.92
200+$ 3.065$ 613.00
500+$ 2.9586$ 1479.30
1,000+$ 2.9046$ 2904.60
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance200Ω
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece