LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2547HA-17P product image
  • A2547HA-17P thumbnail 1
  • A2547HA-17P thumbnail 2
  • A2547HA-17P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2547HA-17PRoHS

Manufacturer
MPN
A2547HA-17P
LCSC Part #
C339412
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 17POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2547HA-17P
Custom CablesMOQ 1pc
In-Stock: 1,924
1,924 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5402$ 0.54
10+$ 0.4843$ 4.84
30+$ 0.4557$ 13.67
100+$ 0.4285$ 42.85
500+$ 0.3667$ 183.35
1,000+$ 0.3576$ 357.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x17P
Reference Series-
Number of Rows1
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row17
Row Spacing-
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.