LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2547H-2P product image
  • A2547H-2P thumbnail 1
  • A2547H-2P thumbnail 2
  • A2547H-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2547H-2PRoHS

Manufacturer
MPN
A2547H-2P
LCSC Part #
C339378
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2547H-2P
Custom CablesMOQ 1pc
In-Stock: 8,160
8,160 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0433$ 0.43
100+$ 0.0339$ 3.39
300+$ 0.0292$ 8.76
1,000+$ 0.0257$ 25.70
5,000+$ 0.0229$ 114.50
10,000+$ 0.0215$ 215.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPBT
ColorBlack
Number of PINs Per Row2
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.