CJT(Changjiang Connectors) A2541-TB
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A2541-TB |
| LCSC Part # | C339354 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 22~26AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | - | |
| Wire Gauge - AWG | 22~26 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Insulation OD | 1.63mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 26,400
26,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.013 | $ 1.30 |
| 1,000+ | $ 0.01 | $ 10.00 |
| 3,000+ | $ 0.0084 | $ 25.20 |
| 10,000+ | $ 0.0074 | $ 74.00 |
| 50,000+ | $ 0.0066 | $ 330.00 |
| 100,000+ | $ 0.0061 | $ 610.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | - | |
| Wire Gauge - AWG | 22~26 | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Insulation OD | 1.63mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



