LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2541H-6P product image
  • A2541H-6P thumbnail 1
  • A2541H-6P thumbnail 2
  • A2541H-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2541H-6PRoHS

Manufacturer
MPN
A2541H-6P
LCSC Part #
C339334
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 6POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2541H-6P
Custom CablesMOQ 1pc
In-Stock: 860
860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0455$ 0.46
100+$ 0.0365$ 3.65
300+$ 0.0321$ 9.63
1,000+$ 0.0259$ 25.90
5,000+$ 0.0233$ 116.50
10,000+$ 0.0219$ 219.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
Reference Series-
Pins Structure1x6P
Number of Rows1
Color-
Plastic MaterialPBT
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.