LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2541H-2P product image
  • A2541H-2P thumbnail 1
  • A2541H-2P thumbnail 2
  • A2541H-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2541H-2PRoHS

Manufacturer
MPN
A2541H-2P
LCSC Part #
C339330
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 2POS 2.54mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2541H-2P
Custom CablesMOQ 1pc
In-Stock: 1,700
1,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0158$ 0.79
500+$ 0.0124$ 6.20
2,000+$ 0.0104$ 20.80
4,000+$ 0.0093$ 37.20
24,000+$ 0.0082$ 196.80
50,000+$ 0.0077$ 385.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
Reference Series-
Pins Structure1x2P
Number of Rows1
Color-
Plastic MaterialPBT
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.