LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2505H-7P product image
  • A2505H-7P thumbnail 1
  • A2505H-7P thumbnail 2
  • A2505H-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2505H-7PRoHS

Manufacturer
MPN
A2505H-7P
LCSC Part #
C339304
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 7POS 2.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2505H-7P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0382$ 0.38
100+$ 0.0306$ 3.06
300+$ 0.0268$ 8.04
1,000+$ 0.0221$ 22.10
5,000+$ 0.0198$ 99.00
10,000+$ 0.0187$ 187.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2.5mm
Flame Retardant RatingUL94V-0
Pitch2.5mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorBeige
Number of PINs Per Row7
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.