LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2012H-6P product image
  • A2012H-6P thumbnail 1
  • A2012H-6P thumbnail 2
  • A2012H-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2012H-6PRoHS

Manufacturer
MPN
A2012H-6P
LCSC Part #
C339259
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2012H-6P
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0546$ 0.55
100+$ 0.0429$ 4.29
300+$ 0.037$ 11.10
1,000+$ 0.0326$ 32.60
5,000+$ 0.0291$ 145.50
10,000+$ 0.0274$ 274.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row6
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 3A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 10mΩ max
  • Insulation Resistance: 1000MΩ min
  • Withstanding Voltage: 800V AC/min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.