CJT(Changjiang Connectors) A2008HA-4P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A2008HA-4P |
| LCSC Part # | C339219 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 4POS 2mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x4P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Color | Beige | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0625 | $ 0.63 |
| 100+ | $ 0.0501 | $ 5.01 |
| 300+ | $ 0.0439 | $ 13.17 |
| 1,000+ | $ 0.0377 | $ 37.70 |
| 5,000+ | $ 0.0339 | $ 169.50 |
| 10,000+ | $ 0.0321 | $ 321.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x4P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Color | Beige | |
| Number of PINs Per Row | 4 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



