CJT(Changjiang Connectors) A2008H-8P
| Manufacturer | CJT(Changjiang Connectors)Asian Brands |
| MPN | A2008H-8P |
| LCSC Part # | C339210 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 8POS 2mm SINGLE ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x8P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 8 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 2A AC/DC
- Rated Voltage: 250V AC/DC
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 30mΩ max
- Insulation Resistance: 1000MΩ min
- Withstanding Voltage: 1000V AC/min
In-Stock: 5,120
5,120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0429 | $ 0.43 |
| 100+ | $ 0.0338 | $ 3.38 |
| 300+ | $ 0.0292 | $ 8.76 |
| 1,000+ | $ 0.0252 | $ 25.20 |
| 5,000+ | $ 0.0225 | $ 112.50 |
| 10,000+ | $ 0.0211 | $ 211.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Packaging | P=2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 2mm | |
| With Wings | Without Fins | |
| Pins Structure | 1x8P | |
| Reference Series | - | |
| Number of Rows | 1 | |
| Plastic Material | PA66 | |
| Color | White | |
| Number of PINs Per Row | 8 | |
| Row Spacing | - | |
| With Locker | Locking | |
| Operating Temperature | -40℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Rated Current: 2A AC/DC
- Rated Voltage: 250V AC/DC
- Temperature Range: -40°C ~ +105°C
- Contact Resistance: 30mΩ max
- Insulation Resistance: 1000MΩ min
- Withstanding Voltage: 1000V AC/min
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



