LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2008H-7P product image
  • A2008H-7P thumbnail 1
  • A2008H-7P thumbnail 2
  • A2008H-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2008H-7PRoHS

Manufacturer
MPN
A2008H-7P
LCSC Part #
C339209
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 7POS 2mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2008H-7P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0403$ 0.40
100+$ 0.0321$ 3.21
300+$ 0.028$ 8.40
1,000+$ 0.0229$ 22.90
5,000+$ 0.0205$ 102.50
10,000+$ 0.0192$ 192.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x7P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row7
Row Spacing-
With LockerLocking
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 2A AC/DC
  • Rated Voltage: 250V AC/DC
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 30mΩ max
  • Insulation Resistance: 1000MΩ min
  • Withstanding Voltage: 1000V AC/min

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.