LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2006H-2x15P product image
  • A2006H-2x15P thumbnail 1
  • A2006H-2x15P thumbnail 2
  • A2006H-2x15P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2006H-2x15PRoHS

Manufacturer
MPN
A2006H-2x15P
LCSC Part #
C339182
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 30POS 2mm DUAL ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2006H-2x15P
Custom CablesMOQ 1pc
In-Stock: 1,175
1,175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2935$ 1.47
50+$ 0.2319$ 11.60
150+$ 0.2055$ 30.83
1,000+$ 0.1536$ 153.60
2,000+$ 0.1389$ 277.80
5,000+$ 0.1301$ 650.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x15P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row15
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.