LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2006H-2x7P product image
  • A2006H-2x7P thumbnail 1
  • A2006H-2x7P thumbnail 2
  • A2006H-2x7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2006H-2x7PRoHS

Manufacturer
MPN
A2006H-2x7P
LCSC Part #
C339174
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 14POS 2mm DUAL ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2006H-2x7P
Custom CablesMOQ 1pc
In-Stock: 1,125
1,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.139$ 0.70
50+$ 0.1117$ 5.59
150+$ 0.0981$ 14.72
1,000+$ 0.0791$ 79.10
2,000+$ 0.0709$ 141.80
5,000+$ 0.0668$ 334.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure2x7P
Number of Rows2
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row7
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.