LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2005HB-N-2x2P-C product image
  • A2005HB-N-2x2P-C thumbnail 1
  • A2005HB-N-2x2P-C thumbnail 2
  • A2005HB-N-2x2P-C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2005HB-N-2x2P-CRoHS

Manufacturer
MPN
A2005HB-N-2x2P-C
LCSC Part #
C339163
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm DUAL ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2005HB-N-2x2P-C
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0935$ 0.09
10+$ 0.074$ 0.74
30+$ 0.0642$ 1.93
100+$ 0.0569$ 5.69
500+$ 0.0511$ 25.55
1,000+$ 0.0481$ 48.10
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.