LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A2005HB-N-2x4P-B product image
  • A2005HB-N-2x4P-B thumbnail 1
  • A2005HB-N-2x4P-B thumbnail 2
  • A2005HB-N-2x4P-B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A2005HB-N-2x4P-BRoHS

Manufacturer
MPN
A2005HB-N-2x4P-B
LCSC Part #
C339160
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 8POS 2mm DUAL ROW
Datasheetpdf iconCJT(Changjiang Connectors) A2005HB-N-2x4P-B
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1006$ 0.50
50+$ 0.0804$ 4.02
150+$ 0.0702$ 10.53
1,000+$ 0.0588$ 58.80
2,000+$ 0.0527$ 105.40
5,000+$ 0.0497$ 248.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
ColorBlack
Plastic MaterialPBT
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.