LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y079318K0000T9L product image
Images for reference only

VISHAY Y079318K0000T9LRoHS

Manufacturer
MPN
Y079318K0000T9L
LCSC Part #
C3391475
Packaging
-
Customer #
Key Attributes
RES 18kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1888$ 9.19
200+$ 3.5556$ 711.12
500+$ 3.4306$ 1715.30
1,000+$ 3.3689$ 3368.90
Standard Packaging2500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance18kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece