LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1502H-9P product image
  • A1502H-9P thumbnail 1
  • A1502H-9P thumbnail 2
  • A1502H-9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1502H-9PRoHS

Manufacturer
MPN
A1502H-9P
LCSC Part #
C339075
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 9POS 1.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1502H-9P
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0934$ 0.47
50+$ 0.0743$ 3.72
150+$ 0.0648$ 9.72
1,000+$ 0.0516$ 51.60
2,000+$ 0.0459$ 91.80
5,000+$ 0.043$ 215.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x9P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row9
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.