LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008940K0000VR23R product image
Images for reference only

VISHAY Y008940K0000VR23RRoHS

Manufacturer
MPN
Y008940K0000VR23R
LCSC Part #
C3390699
Packaging
-
Customer #
Key Attributes
RES 40kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.6204$ 65.62
200+$ 25.3954$ 5079.08
500+$ 24.5027$ 12251.35
1,000+$ 24.0609$ 24060.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance40kΩ
Power(Watts)600mW
Type-
Temperature Coefficient-
Tolerance±0.005%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece