LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1501H-5P product image
  • A1501H-5P thumbnail 1
  • A1501H-5P thumbnail 2
  • A1501H-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1501H-5PRoHS

Manufacturer
MPN
A1501H-5P
LCSC Part #
C339056
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 5POS 1.5mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1501H-5P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0291$ 0.58
200+$ 0.0226$ 4.52
1,000+$ 0.018$ 18.00
2,000+$ 0.0158$ 31.60
10,000+$ 0.0139$ 139.00
20,000+$ 0.0129$ 258.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.