LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1255H-30P product image
  • A1255H-30P thumbnail 1
  • A1255H-30P thumbnail 2
  • A1255H-30P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1255H-30PRoHS

Manufacturer
MPN
A1255H-30P
LCSC Part #
C339004
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 30POS 1.25mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1255H-30P
Custom CablesMOQ 1pc
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2302$ 1.15
50+$ 0.1807$ 9.04
150+$ 0.1596$ 23.94
1,000+$ 0.1331$ 133.10
2,000+$ 0.1214$ 242.80
5,000+$ 0.1143$ 571.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x30P
Reference Series-
Number of Rows1
Plastic MaterialPA66
ColorGray
Number of PINs Per Row30
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.