LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A1253H-13P product image
  • A1253H-13P thumbnail 1
  • A1253H-13P thumbnail 2
  • A1253H-13P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A1253H-13PRoHS

Manufacturer
MPN
A1253H-13P
LCSC Part #
C338979
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.25mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A1253H-13P
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1366$ 0.68
50+$ 0.1069$ 5.35
150+$ 0.092$ 13.80
1,000+$ 0.0809$ 80.90
2,000+$ 0.072$ 144.00
5,000+$ 0.0675$ 337.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference Series-
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA66
ColorRed Brown
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.