LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0077147K000V0L product image
Images for reference only

VISHAY Y0077147K000V0L

Manufacturer
MPN
Y0077147K000V0L
LCSC Part #
C3389186
Packaging
-
Customer #
Key Attributes
RES 147kΩ ±0.005% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.4697$ 43.47
200+$ 16.8227$ 3364.54
500+$ 16.232$ 8116.00
1,000+$ 15.9389$ 15938.90
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance147kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.005%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece