LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000747K6000D0L product image
Images for reference only

VISHAY Y000747K6000D0LRoHS

Manufacturer
MPN
Y000747K6000D0L
LCSC Part #
C3389063
Packaging
-
Customer #
Key Attributes
RES 47.6kΩ ±0.5% 600mW
Datasheetpdf iconVISHAY Y000747K6000D0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.9437$ 23.94
200+$ 9.2671$ 1853.42
500+$ 8.9405$ 4470.25
1,000+$ 8.7803$ 8780.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance47.6kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece