LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CJT(Changjiang Connectors) A0801H-10P product image
  • A0801H-10P thumbnail 1
  • A0801H-10P thumbnail 2
  • A0801H-10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CJT(Changjiang Connectors) A0801H-10PRoHS

Manufacturer
MPN
A0801H-10P
LCSC Part #
C338892
Packaging
P=0.8mm
Customer #
Key Attributes
CONN HOUSING 10POS 0.8mm SINGLE ROW
Datasheetpdf iconCJT(Changjiang Connectors) A0801H-10P
Custom CablesMOQ 1pc
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2199$ 1.10
50+$ 0.1941$ 9.71
150+$ 0.183$ 27.45
1,000+$ 0.153$ 153.00
2,000+$ 0.1468$ 293.60
5,000+$ 0.1431$ 715.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerCJT(Changjiang Connectors)
PackagingP=0.8mm
Flame Retardant RatingUL94V-0
Pitch0.8mm
With WingsWithout Fins
Reference Series-
Pins Structure1x10P
Number of Rows1
Plastic MaterialLCP
Color-
Number of PINs Per Row10
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.