LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y118913K1880TR0L product image
Images for reference only

VISHAY Y118913K1880TR0LRoHS

Manufacturer
MPN
Y118913K1880TR0L
LCSC Part #
C3388819
Packaging
-
Customer #
Key Attributes
RES 13.188kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.5486$ 41.55
200+$ 16.0798$ 3215.96
500+$ 15.5138$ 7756.90
1,000+$ 15.2347$ 15234.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance13.188kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece