LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y008987K0000BR0L product image
Images for reference only

VISHAY Y008987K0000BR0LRoHS

Manufacturer
MPN
Y008987K0000BR0L
LCSC Part #
C3388189
Packaging
-
Customer #
Key Attributes
RES 87kΩ ±0.1% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.0347$ 44.03
200+$ 17.0414$ 3408.28
500+$ 16.4416$ 8220.80
1,000+$ 16.1471$ 16147.10
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance87kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient-
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece