YJYCOIN YPRH5D28-680M
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YPRH5D28-680M |
| LCSC Part # | C338808 |
| Package | SMD,5.7x5.7mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 520mA 355mΩ SMD,5.7x5.7mm |
| Description | 520mA 68uH 355mΩ Magnetic Shielded Inductor ±20% SMD,5.7x5.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,5.7x5.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,320
1,320
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2195 $ 0.0220 | $ 0.11 |
50+ | $ 0.1749 $ 0.0175 | $ 0.88 |
150+ | $ 0.1558 $ 0.0156 | $ 2.34 |
500+ | $ 0.132 $ 0.0132 | $ 6.60 |
2,000+ | $ 0.1153 $ 0.0116 | $ 23.20 |
4,000+ | $ 0.1089 $ 0.0109 | $ 43.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$