VISHAY SQ2337CES-T1_GE3
| Manufacturer | |
| MPN | SQ2337CES-T1_GE3 |
| LCSC Part # | C33880179 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 80V 2.2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 2.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 241mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 9.3nC@40V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 2.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| RDS(on) | 241mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 9.3nC@40V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 qualified
- 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
- RoHS compliant and halogen-free
- P-channel MOSFET
In-Stock: 1,075
1,075 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3189 | $ 1.59 |
| 50+ | $ 0.2515 | $ 12.58 |
| 150+ | $ 0.2225 | $ 33.38 |
| 500+ | $ 0.1864 | $ 93.20 |
| 2,500+ | $ 0.1704 | $ 426.00 |
| 4,000+ | $ 0.1607 | $ 642.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 2.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3W | |
| RDS(on) | 241mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 9.3nC@40V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 39pF | |
| Current - Continuous Drain(Id) | 2.2A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| RDS(on) | 241mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 23pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 382pF | |
| Gate Charge(Qg) | 9.3nC@40V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 qualified
- 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
- RoHS compliant and halogen-free
- P-channel MOSFET
C33880179 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



