Sumida CDRH127/LDNP-151MC
| Manufacturer | |
| MPN | CDRH127/LDNP-151MC |
| LCSC Part # | C338769 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 1.8A 174mΩ SMD-4P,12x12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-4P,12x12mm | |
| Current Rating | 1.8A | |
| Inductance | 150uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 1.8A | |
| DC Resistance(DCR) | 174mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,020
3,020 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6337 | $ 0.63 |
| 10+ | $ 0.5151 | $ 5.15 |
| 30+ | $ 0.455 | $ 13.65 |
| 100+ | $ 0.3965 | $ 39.65 |
| 500+ | $ 0.3575 | $ 178.75 |
| 1,000+ | $ 0.3396 | $ 339.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



