LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y00894K99000TR23R product image
Images for reference only

VISHAY Y00894K99000TR23RRoHS

Manufacturer
MPN
Y00894K99000TR23R
LCSC Part #
C3387328
Packaging
-
Customer #
Key Attributes
RES 4.99kΩ ±0.01% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 51.4942$ 51.49
200+$ 19.9277$ 3985.54
500+$ 19.2285$ 9614.25
1,000+$ 18.8813$ 18881.30
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance4.99kΩ
Power(Watts)600mW
Type-
Temperature Coefficient-
Tolerance±0.01%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece