LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A2211H-2X10P product image
  • A2211H-2X10P thumbnail 1
  • A2211H-2X10P thumbnail 2
  • A2211H-2X10P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A2211H-2X10PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2211H-2X10P
LCSC Part #
C338674
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 20POS 2mm DUAL ROW
Datasheetpdf iconJoint Tech Elec A2211H-2X10P
Custom CablesMOQ 1pc
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1109$ 0.55
50+$ 0.0884$ 4.42
150+$ 0.0772$ 11.58
1,000+$ 0.0687$ 68.70
2,000+$ 0.062$ 124.00
5,000+$ 0.0586$ 293.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x10P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row10
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.