LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y470054K9939B9L product image
Images for reference only

VISHAY Y470054K9939B9LRoHS

Manufacturer
MPN
Y470054K9939B9L
LCSC Part #
C3386692
Packaging
-
Customer #
Key Attributes
RES 54.9939kΩ ±0.1% 300mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 23.9939$ 23.99
200+$ 9.286$ 1857.20
500+$ 8.959$ 4479.50
1,000+$ 8.7986$ 8798.60
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance54.9939kΩ
Power(Watts)300mW
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece