LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Joint Tech Elec A2211H-2X02P product image
  • A2211H-2X02P thumbnail 1
  • A2211H-2X02P thumbnail 2
  • A2211H-2X02P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Joint Tech Elec A2211H-2X02PRoHS

Manufacturer
Joint Tech ElecAsian Brands
MPN
A2211H-2X02P
LCSC Part #
C338666
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 4POS 2mm DUAL ROW
Datasheetpdf iconJoint Tech Elec A2211H-2X02P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0222$ 0.44
200+$ 0.0175$ 3.50
1,000+$ 0.0148$ 14.80
2,000+$ 0.0132$ 26.40
10,000+$ 0.0118$ 118.00
20,000+$ 0.0111$ 222.00
40,000+$ 0.011$ 440.00
80,000+$ 0.0109$ 872.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJoint Tech Elec
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure2x2P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row2
Row Spacing2mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.