FH CMFA473J3950HANT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CMFA473J3950HANT |
| LCSC Part # | C338645 |
| Package | 0603 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 47kΩ 3950K 0603 |
| Description | NTC Thermistor 47kΩ Surface Mount 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,750 
2,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0207 | $ 1.04 |
500+ | $ 0.0166 | $ 8.30 |
1,500+ | $ 0.0144 | $ 21.60 |
4,000+ | $ 0.012 | $ 48.00 |
24,000+ | $ 0.0108 | $ 259.20 |
48,000+ | $ 0.0102 | $ 489.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$