TI UCC21331CQDRQ1
| Manufacturer | |
| MPN | UCC21331CQDRQ1 |
| LCSC Part # | C33864209 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Automotive-grade 4A and 6A, 3.0 kVRMs isolated dual-channel gate drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Dead-time control | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 45ns;45ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 8ns | |
| Voltage - Supply | 3V~5.5V;13.5V~25V | |
| Fall Time | 8ns | |
| CMTI(kV/us) | 125kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 57
57 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5496 | $ 2.55 |
| 10+ | $ 2.2452 | $ 22.45 |
| 30+ | $ 2.0889 | $ 62.67 |
| 100+ | $ 1.8805 | $ 188.05 |
| 500+ | $ 1.8056 | $ 902.80 |
| 1,000+ | $ 1.773 | $ 1773.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Isolators - Gate Drivers | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Dead-time control | |
| Driven Configuration | Half-Bridge | |
| Operating Temperature | -40℃~+150℃@(Tj) | |
| Propagation Delay(tpd) | 45ns;45ns | |
| Load Type | IGBT;MOSFET | |
| Current - Output High(IOH) | 4A | |
| Rise Time | 8ns | |
| Voltage - Supply | 3V~5.5V;13.5V~25V | |
| Fall Time | 8ns | |
| CMTI(kV/us) | 125kV/us | |
| Number of Channels | 2 | |
| Current - Output Low(IOL) | 6A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



