FH CMFB473J3950HANT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CMFB473J3950HANT |
| LCSC Part # | C338636 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 47kΩ 3950K 0805 |
| Description | NTC Thermistor 47kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,450 
4,450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0225 | $ 1.13 |
500+ | $ 0.0184 | $ 9.20 |
1,500+ | $ 0.0161 | $ 24.15 |
4,000+ | $ 0.0147 | $ 58.80 |
24,000+ | $ 0.0135 | $ 324.00 |
48,000+ | $ 0.0129 | $ 619.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$