FH CMFB472J3500HANT
| Manufacturer |
FH
Asian Brands |
| Mfr. Part # | CMFB472J3500HANT |
| LCSC Part # | C338634 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 4.7kΩ 3500K 0805 |
| Description | NTC Thermistor 4.7kΩ Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0281 | $ 0.56 |
200+ | $ 0.0223 | $ 4.46 |
600+ | $ 0.0191 | $ 11.46 |
4,000+ | $ 0.0157 | $ 62.80 |
8,000+ | $ 0.014 | $ 112.00 |
20,000+ | $ 0.0131 | $ 262.00 |
Standard Packaging 4000/Full
Reel | ||