LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0089806R000AR23R product image
Images for reference only

VISHAY Y0089806R000AR23RRoHS

Manufacturer
MPN
Y0089806R000AR23R
LCSC Part #
C3386319
Packaging
-
Customer #
Key Attributes
RES 806Ω ±0.05% 600mW
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.4021$ 47.40
200+$ 18.3454$ 3669.08
500+$ 17.7001$ 8850.05
1,000+$ 17.3814$ 17381.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance806Ω
Power(Watts)600mW
Type-
Temperature Coefficient-
Tolerance±0.05%
Operating Temperature-55℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece