FH CMFB103J3950HANT
| Manufacturer | FHAsian Brands |
| MPN | CMFB103J3950HANT |
| LCSC Part # | C338623 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3950K 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | - | |
| Pitch | - | |
| Operating Temperature | -40℃~+120℃ | |
| Tolerance | ±5% | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 75,000
75,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0204$ 0.0202 | $ 1.01 |
| 500+ | $ 0.0162$ 0.0161 | $ 8.05 |
| 1,500+ | $ 0.0138$ 0.0137 | $ 20.55 |
| 4,000+ | $ 0.0124$ 0.0123 | $ 49.20 |
| 24,000+ | $ 0.0112$ 0.0111 | $ 266.40 |
| 48,000+ | $ 0.0105$ 0.0104 | $ 499.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Resistance @ 25℃ | 10kΩ | |
| Power(Watts) | - | |
| Pitch | - | |
| Operating Temperature | -40℃~+120℃ | |
| Tolerance | ±5% | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | - | |
| Diameter (φD) | - | |
| Thermal Time Constant | - | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 3950K | |
| B Constant Tolerance | ±3% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



