TI THVD2412DRCR
| Manufacturer | |
| Mfr. Part # | THVD2412DRCR |
| LCSC Part # | C33856507 |
| Package | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Fully-duplex RS-485 transceiver with ±70V fault protection and IEC ESD protection |
| Description | Transceiver 256 Full-Duplex 3V~5.5V VSON-10-EP(3x3) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Package | VSON-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
84 
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.6745 | $ 5.67 |
10+ | $ 4.8126 | $ 48.13 |
30+ | $ 4.288 | $ 128.64 |
100+ | $ 3.847 | $ 384.70 |
Standard Packaging 5000/Full
Bag | ||
Better price for more quantity?
$