LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y078533K2000B9L product image
Images for reference only

VISHAY Y078533K2000B9LRoHS

Manufacturer
MPN
Y078533K2000B9L
LCSC Part #
C3384920
Packaging
-
Customer #
Key Attributes
RES 33.2kΩ ±0.1% 600mW
Datasheetpdf iconVISHAY Y078533K2000B9L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.7534$ 25.75
200+$ 9.9676$ 1993.52
500+$ 9.6173$ 4808.65
1,000+$ 9.4437$ 9443.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance33.2kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece