LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000749K9000Q0L product image
Images for reference only

VISHAY Y000749K9000Q0L

Manufacturer
MPN
Y000749K9000Q0L
LCSC Part #
C3382751
Packaging
-
Customer #
Key Attributes
RES 49.9kΩ ±0.02% 600mW
Datasheetpdf iconVISHAY Y000749K9000Q0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2018$ 11.20
200+$ 4.3361$ 867.22
500+$ 4.1834$ 2091.70
1,000+$ 4.1078$ 4107.80
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance49.9kΩ
Power(Watts)600mW
Type-
Temperature Coefficient±2ppm/℃
Tolerance±0.02%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece