HONGFA HF49FD/024-1H11
| Manufacturer | HONGFAAsian Brands |
| MPN | HF49FD/024-1H11 |
| LCSC Part # | C33824 |
| Packaging | SIP,20x5mm |
| Customer # | |
| Key Attributes | RELAY POWER SPST-NO 5A 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | SIP,20x5mm | |
| Contact Material | AgNi | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Height | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Length | 20mm | |
| Coil Rated Power | 180mW | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Width | 5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 3.2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5A switching capacity
- 3kV dielectric strength (between coil and contacts)
- Slim profile: 5mm width, 12.5mm height
- High sensitivity: 120mW minimum
- Compliant with IEC61131-2 reinforced insulation standard
- Creepage distance/clearance: 3.5mm minimum
- Socket options available
In-Stock: 6,571
6,571 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5498 | $ 1.55 |
| 10+ | $ 1.336 | $ 13.36 |
| 30+ | $ 1.2444 | $ 37.33 |
| 100+ | $ 1.1301 | $ 113.01 |
| 1,000+ | $ 1.0487 | $ 1048.70 |
| 2,000+ | $ 1.0385 | $ 2077.00 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | HONGFA | |
| Packaging | SIP,20x5mm | |
| Contact Material | AgNi | |
| Coil Type | Non-Polarized - Single Coil | |
| Coil Voltage | 24V | |
| Number of Pins | 4 | |
| Height | 12.5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 5A | |
| Release Time | 5ms | |
| Operate Time | 10ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 5A@250VAC;5A@30VDC | |
| Length | 20mm | |
| Coil Rated Power | 180mW | |
| Switching Voltage(Max) | 250V@AC;30V@DC | |
| Width | 5mm | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 3.2kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 5A switching capacity
- 3kV dielectric strength (between coil and contacts)
- Slim profile: 5mm width, 12.5mm height
- High sensitivity: 120mW minimum
- Compliant with IEC61131-2 reinforced insulation standard
- Creepage distance/clearance: 3.5mm minimum
- Socket options available
C33824 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



