LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4701BSRE7 product image
Images for reference only

VISHAY RNC50J4701BSRE7

Manufacturer
MPN
RNC50J4701BSRE7
LCSC Part #
C3381666
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4701BSRE7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3493$ 2.35
200+$ 0.9101$ 182.02
500+$ 0.8777$ 438.85
1,500+$ 0.8623$ 1293.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance4.7kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece