LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 0402B222K500CT product image
  • 0402B222K500CT thumbnail 1
  • 0402B222K500CT thumbnail 2
  • 0402B222K500CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 0402B222K500CTRoHS

Manufacturer
WalsinAsian Brands
MPN
0402B222K500CT
LCSC Part #
C338130
Packaging
0402
Customer #
Key Attributes
CAP CER 2.2nF 50V X7R 0402
Datasheetpdf iconWalsin 0402B222K500CT
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0012$ 1.20
3,000+$ 0.001$ 3.00
50,000+$ 0.0009$ 45.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0402
Capacitance2.2nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece