TDK C2012X5R1E226MT000E
| Manufacturer | |
| Mfr. Part # | C2012X5R1E226MT000E |
| LCSC Part # | C338078 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 22uF 25V X5R 0805 |
| Description | 22uF ±20% 25V Ceramic Capacitor X5R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,808
3,808
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.1237 | $ 0.12 |
10+ | $ 0.1032 | $ 1.03 |
30+ | $ 0.0929 | $ 2.79 |
100+ | $ 0.0852 | $ 8.52 |
500+ | $ 0.0791 | $ 39.55 |
1,000+ | $ 0.0671 | $ 67.10 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$