TDK C3216X5R1C226KTJ00N
| Manufacturer | |
| Mfr. Part # | C3216X5R1C226KTJ00N |
| LCSC Part # | C338062 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 22uF 16V X5R 1206 |
| Description | 16V 22uF X5R ±10% 1206 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,548 
1,548
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6118 $ 0.5935 | $ 0.59 |
10+ | $ 0.4966 $ 0.4817 | $ 4.82 |
30+ | $ 0.439 $ 0.4259 | $ 12.78 |
100+ | $ 0.3814 $ 0.3700 | $ 37.00 |
500+ | $ 0.3472 $ 0.3368 | $ 168.40 |
1,000+ | $ 0.3301 $ 0.3202 | $ 320.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$